TE Connectivity 794954-8

Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 794954-8.

IHS

Datasheet5 pages2 years ago

Sager Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+15.12%

CAD Models

Download TE Connectivity 794954-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1-794954-0
HSG, CONN, INTERCONNECT SYSTEM, CABLE SOCKET,10 CONT, VAL-U-LOK/PE SERIES, NATURAL
TE Connectivity2029097-6
Latch Lock, Receptacle 2 6-Pin Female Socket Crimp Blue Wire Mount Free Hanging TH
TE Connectivity770086-1
Connector, Shell; 250 VAC; 13 A (Max.); 6; Receptacle; Nylon; Natural; Matrix
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic
Board Connector, 7 Contact(S), 1 Row(S), Female, Straight, Crimp Terminal, Locking, Natural

Descriptions

Descriptions of TE Connectivity 794954-8 provided by its distributors.

Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
TE Connectivity 794954-8 Board Connector Female 8 Contacts 2 Rows Unshrouded
Rectangular Connector Housings; 794954-8; TE CONNECTIVITY; 2; 8; 8; Yes
RECEPTACLE HOUSING, 94V-2, 8WAY; Product Range: VAL-U-LOK Series; Gender: Receptacle; No. of Positions: 8Ways; Pitch Spacing: 4.2mm; For Use With: VAL-U-LOK Series Connector System; SVHC: No SVHC (15-Jan-2019); Approval Bodies
8P RCPT VAL-U-LOK V2 Number of Positions: 8 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Wire-to-Board Standard Rectangular Connector | 8 Receptacle Housing Crimp | Part Number: 794954-8 | Internal Number: 794954-8 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty