What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-794954-2

Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794954-2.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page13 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

Electro Sonic

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
+68.55%

CAD Models

Download TE Connectivity 1-794954-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.215
$ 0.608
Stock
412,136
104,777
Authorized Distributors
6
6
Gender
Female
Female
Pitch
4.2 mm
4.191 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-1586019-2
Rectangular Connector Housings; 1-1586019-2; TE CONNECTIVITY; 2; 12; 12; Yes
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1-1586765-4
Board Connector, 14 Contact(s), 2 Row(s), Female, Crimp Terminal, White Insulator, Receptacle
TE Connectivity1-2029097-2
Conn Housing RCP 12 POS 4.2mm Crimp ST Cable Mount Blue Bag
Rectangular Power Connector, 12 Contact(S), Male Or Female, Solder Terminal, Receptacle
Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal

Descriptions

Descriptions of TE Connectivity 1-794954-2 provided by its distributors.

Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
TE Connectivity 1-794954-2 Pin & Socket Connector Female Unshrouded 12P
RECEPTACLE HOUSING, 94V-2, 12WAY; Product Range: VAL-U-LOK Series; Gender: Receptacle; No. of Positions: 12Ways; Pitch Spacing: 4.2mm; For Use With: VAL-U-LOK Series Connector System; SVHC: No SVHC (15-Jan-2018); Approval Bodi
12P RCPT VAL-U-LOK V2 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Board | Standard Rectangular Connector | Part Number: 1-794954-2 | Internal Number: 1-794954-2 | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794954-2.