Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794954-0

Hsg, Conn, Interconnect System, Cable Socket, 10 Cont, Val-u-lok/pe Series, Natural
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794954-0.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page13 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

JRH Electronics

IHS

Sager Electronics

Farnell

Inventory History

3 month trend:
+32.25%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.332
Stock
155,605
142,019
Authorized Distributors
6
6
Gender
Female
Female
Pitch
4.191 mm
4.191 mm
Number of Positions
10
10
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity794954-8
Connector; Nylon; Natural; Soft Shell; Free Hanging; AMP Brand/PE Series
TE Connectivity1-1586019-2
Rectangular Connector Housings; 1-1586019-2; TE CONNECTIVITY; 2; 12; 12; Yes
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity1-2029097-2
Conn Housing RCP 12 POS 4.2mm Crimp ST Cable Mount Blue Bag
Board Connector, 7 Contact(S), 1 Row(S), Female, Straight, Crimp Terminal, Locking, Natural
Rectangular Power Connector, 7 Contact(s), Hermaphroditic, Crimp Terminal, Hermaphroditic

Descriptions

Descriptions of TE Connectivity 1-794954-0 provided by its distributors.

HSG, CONN, INTERCONNECT SYSTEM, CABLE SOCKET,10 CONT, VAL-U-LOK/PE SERIES, NATURAL
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle
HOUSING, RECEPTACLE, 2 ROW, 10WAY, NYLON; Product Range: VAL-U-LOK Series; Gender: Receptacle; No. of Positions: 10Ways; Pitch Spacing: 4.2mm; For Use With: VAL-U-LOK Series Connector System; SVHC: No SVHC (15-Jan-2018); Appro
10P RCPT VAL-U-LOK V2 Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Board | Standard Rectangular Connector | Part Number: 1-794954-0 | Internal Number: 1-794954-0 | TE Connectivity | VAL-U-LOK
Positions = 10 / Rows = 2 / Pitch mm = 4.2 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-2 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 9 / Voltage Rating VAC = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty