Molex 15-97-9121

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 15-97-9121.

IHS

Datasheet1 page8 years ago
Datasheet1 page8 years ago

Molex

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+21.41%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectangular Power Connector, Female, Crimp Terminal, Receptacle
TE Connectivity794954-4
Connector Housing, VAL-U-LOK, Receptacle, 4 Ways, 4.2 mm, VAL-U-LOK Series Connector System
TE Connectivity1586019-4
Rectangular Connector Housings; 1586019-4; TE CONNECTIVITY; 2; 4; Natural; Straight
TE Connectivity1-794954-0
HSG, CONN, INTERCONNECT SYSTEM, CABLE SOCKET,10 CONT, VAL-U-LOK/PE SERIES, NATURAL
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 15-97-9121 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Mini-Fit Bag
Mini-Fit® TPA Key for 12 Circuit
Headers & Wire Housings MINI-FIT TPA REC 02X06P
MINIFIT TPA FORHSG30067 30068 MINI FIT TPA TPA LOC
Receptacle Pin or Socket Housing 12P
RECEPTACLE HOUSING, TPA, 12WAY;
CONN KEY RETENT FOR MINI-FIT JR
RECEPTACLE HOUSING, TPA, 12WAY; Product Range: -; Gender: Receptacle; Pitch Spacing: 4.2mm; For Use With: Mini-Fit TPA Plug & Receptacle Housings; SVHC: No SVHC (15-Jan-2018); Accessory Type: Locking Key; Connector Mounting: Cable Mount; Contact Gender: Socket; Contact Termination: Crimp; No. of Contacts: 12Contacts; No. of Rows: 2Rows

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015979121
  • 015979121
  • 15-97-9121.
  • 15979121