
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-6543-1-ND | 59 | 1 | Cut Tape | ||||||||
| TME | VLCF4028T-150MR88 | 0 | 500 | 15h | ||||||||
| TTI Europe | VLCF4028T-150MR88-2 | 1,000 | 500 | Tape & Reel | 19h | |||||||
| Avnet | VLCF4028T-150MR88-2 | 0 | 500 | 18h | ||||||||
| Future Electronics | VLCF4028T-150MR88-2 | 0 | 500 | Tape & Reel |
Download datasheets and manufacturer documentation for TDK VLCF4028T-150MR88-2.
Download TDK VLCF4028T-150MR88-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK VLCF4028T-150MR88-2 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK VLCF4028T-150MR88-2.