What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata 1235AS-H-150M=P3

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 0.192Ohm DCR 1818 T/R
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata 1235AS-H-150M=P3.

IHS

Datasheet1 page10 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata 1235AS-H-150M=P3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2027-03-31
LTD Date2028-03-31
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 14Q-Factor Ferrite 1.2A 0.198Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.2244Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.198Ohm DCR T/R
TAIYO YUDENNRS5020T150MMGJV
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 0.198Ohm DCR Automotive T/R
TAIYO YUDENNRS5030T150MMGJV
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 0.1625Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.11A 0.19Ohm DCR 1515 T/R

Descriptions

Descriptions of Murata 1235AS-H-150M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 0.192Ohm DCR 1818 T/R
FIXED IND 15UH 1.1A 192 MOHM SMD
Fixed Inductors 15uH 192mOhms 0.98A +/-20%
100KHz 980mA 1.1A 15¦ÌH 192m¦¸ ¡À20% 1818 , 4.7mm*4.5mm*1.8mm
Nonstandard 0.185Lx0.177W 4.70mmx4.50mm 15muH ±20%
INDUCTOR, 15UH, SHIELDED, 1.1A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1235AS-H-150M-P3