Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-4030S-150M-T

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.11A 0.19Ohm DCR 1515 T/R
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-4030S-150M-T.

HQonline

Datasheet3 pages16 years ago

JRH Electronics

Abracon SCT

Inventory History

3 month trend:
-11.79%

CAD Models

Download Abracon ASPI-4030S-150M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-01-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 14Q-Factor Ferrite 1.2A 0.198Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.2244Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.198Ohm DCR T/R
TAIYO YUDENNRS5030T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 0.1625Ohm DCR T/R
TAIYO YUDENNRS4018T150MDGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.85A 0.252Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 0.222Ohm DCR 1514 T/R

Descriptions

Descriptions of Abracon ASPI-4030S-150M-T provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.11A 0.19Ohm DCR 1515 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Nickel-zinc Ferrite-Core, SMD, 1616
ASPI-4030S Series 15 uH ±20% 1.11 A 190 mOhm Shielded Wirewound Inductor
100KHz 16MHz 1.65A 1.11A 15μH 190mΩ ±20% 1515 standard mounting,SMD mount 4mm*4mm*3mm
Wire Wound Magnetically Shielded Smd Power Inductor
Power Inductor 15uH 1.11A 190mΩ, ASPI-4030S , RoHS
Abracon SCT
FIXED IND 15UH 1.11A 190MOHM SMD
ASPI-4030S Nonstandard 0.157Lx0.157W 4.00mmx4.00mm 15muH
POWER IND, 15UH, SHIELDED, 1.11A;
Power Inductors - SMD 15 UH 20%
Abracon ASPI-4030S-150M-T 贴片电感
RS APAC

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI4030S150MT