Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRN4018-150M

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 0.264Ohm DCR 1515 T/R

$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN4018-150M.

IHS

Datasheet3 pages4 years ago

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+0.78%

CAD Models

Download Bourns SRN4018-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 14Q-Factor Ferrite 1.2A 0.198Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.198Ohm DCR T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.2244Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.11A 0.19Ohm DCR 1515 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.2244Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.1A 0.222Ohm DCR 1514 T/R

Descriptions

Descriptions of Bourns SRN4018-150M provided by its distributors.

Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 11Q-Factor Ferrite 1A 0.264Ohm DCR 1515 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
INDUCTOR, SEMI-SHIELDED, 15uH, 1A, 20%, SMD; Inductance: 15µH; RMS Current (Irms): 1A; Inductor Construction: Semishielded; Saturation Current (Isat): 1.1A; Product Range: SRN4018 Series; Inductor Case / Package: -; Product Le
Inductance uH = 15 / Tolerance = ±20 % / Core = Ferrite / Maximum DC Resistance mOhm = 264 / Rated Current A = 1 / Self-Resonant Frequency MHz = 18 / Shielding = Semi-Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Pins = 2 / Termination Type = Soldering / Package Type = 4018 / Series = SRN4018 / Length mm = 4 / Width mm = 4 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRN4018-150M.
  • SRN4018-150M..