Bourns SRR7032-150M

Inductor Power Shielded Wirewound 15uH 20% 1KHz 22Q-Factor Ferrite 1.1A 0.095Ohm DCR T/R
$ 0.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7032-150M.

Newark

Datasheet3 pages8 years ago
Datasheet2 pages13 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+67.30%

CAD Models

Download Bourns SRR7032-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.458
$ 0.675
Stock
70,273
20,184
Authorized Distributors
6
5
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
1.1 A
1.1 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
95 mΩ
95 mΩ
Q Factor
22
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Power Inductors - SMD FIXED IND 15UH 1.2A 120 MOHM SMD
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.4A 89.4mOhm DCR 2424 Blister T/R
Inductor Power Semi-Shielded Wirewound 15uH 20% 100KHz 14Q-Factor Ferrite 1.2A 0.198Ohm DCR 2020 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.2244Ohm DCR 2020 T/R
TAIYO YUDENNRS5020T150MMGJ
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.2A 0.198Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.11A 0.19Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRR7032-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 1KHz 22Q-Factor Ferrite 1.1A 0.095Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
100kHz 32MHz 1.2A 1.1A 22Ω@2.52MHz 15μH 95mΩ ±20% Ferrite Bead, SMD, 7x7mm, 7mm × 7mm × 3.4mm
FIXED IND 15UH 1.1A 95 MOHM SMD
IND PWR SHLD 15UH 20% 100KHZ 22 FERRITE
SRR7032 Nonstandard 0.276Lx0.276W 7.00mmx7.00mm 15muH
1.1A 15uH ±20% 1.2A SMD,7x7mm Power Inductors ROHS
IND7X7X3.2MM,15UH20%1.1A, SHDSMD

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7032-150M.