TDK NLV32T-6R8J-EFD

Inductor RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1.8Ohm DCR 1210 Automotive T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-6R8J-EFD.

IHS

Datasheet6 pages3 years ago

TDK

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-3.16%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.115
$ 0.103
Stock
38,233
68,471
Authorized Distributors
5
6
Inductance
6.8 µH
6.8 µH
Tolerance
5 %
5 %
Current Rating
180 mA
180 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.8 Ω
1.8 Ω
Q Factor
30
30
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor General Purpose Chip Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R
Inductor RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 165mA 2.7Ohm DCR 1008 T/R
Inductor RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 165mA 2.7Ohm DCR 1008 Blister T/R
Ind Chip Molded Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 165mA 1008 Blister Plastic T/R
Inductor RF Wirewound 6.8uH 5% 7.9MHz 20Q-Factor Ceramic 0.2A 7.7Ohm DCR 1008 T/R
RF Choke Bobbin Core 6.8uH 5% 7.9MHz 40Q-Factor Ferrite 0.47A 0.45Ohm DCR AXL Bag

Descriptions

Descriptions of TDK NLV32T-6R8J-EFD provided by its distributors.

Inductor RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1.8Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
7.96MHz 40MHz 180mA 30@7.96MHz 6.8¦ÌH 1.8¦¸ ¡À5% 1210 3.2mm*2.5mm*2.4mm
3.2Mm X 2.5Mm X 2.2Mm, -40 To +105 Degc, 180Ma, 6.8 H, 1.8/Tape And Reel |Tdk NLV32T-6R8J-EFD
NLV-EFD 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 6.8muH
INDUCTOR, 6.8UH, 0.18A, 1210, AEC-Q200
Fixed Inductors 6.8uH 1.8ohms 180mA Wound Fer AEC-Q200
FIXED IND 6.8UH 180MA 1.8OHM SMD
SMD / SMT Inductors (Coils), L=6.8μH, L x W x T :
180mA 6.8uH 卤5% 1210 Power Inductors ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos