TDK NLV25T-6R8J-PF

Inductor RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 165mA 2.7Ohm DCR 1008 T/R
$ 0.094
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-6R8J-PF.

IHS

Datasheet9 pages8 years ago

TDK

Newark

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
-73.52%

CAD Models

Download TDK NLV25T-6R8J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.094
$ 0.12
Stock
213,888
53,200
Authorized Distributors
6
6
Inductance
6.8 µH
6.8 µH
Tolerance
5 %
5 %
Current Rating
165 mA
165 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.7 Ω
2.7 Ω
Q Factor
25
25
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor General Purpose Unshielded Wirewound 6.8uH 5% 7.96MHz 30Q-Factor 180mA 1210 T/R
Ind RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 30 Q-Factor Ferrite 180mA T/R
Inductor RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1.8Ohm DCR 1210 Automotive T/R
Inductor General Purpose Chip Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R
Inductor RF Wirewound 6.8uH 5% 7.9MHz 20Q-Factor Ceramic 0.2A 7.7Ohm DCR 1008 T/R
RF Choke Bobbin Core 6.8uH 5% 7.9MHz 40Q-Factor Ferrite 0.47A 0.45Ohm DCR AXL Bag

Descriptions

Descriptions of TDK NLV25T-6R8J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 25Q-Factor Ferrite 165mA 2.7Ohm DCR 1008 T/R
POWER LINE IND, 6.8UH,165MA,5%,39MHz; Product Range:TDK - NLV25 Series; Inductan
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
NLV Series 1008 6.8 uH ±5% 165 mA 2.7 Ohm SMT Molded Wirewound Inductor
INDUCTOR, SIGNAL LINE, 6.8UH, 1005; Inductance: 6.8µH; Inductance Tolerance: ± 5%; DC Resistance Max: 2.7ohm; DC Current Rating: 165mA; Q Factor: 25; Self Resonant Frequency: 39MHz; Q Test Frequency: 7.96MHz; Inductor Case Styl

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV25T-6R8J-PF.