
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CM322522-6R8JLCT-ND | 6,695 | 1 | Cut Tape | ||||||||
| TTI | CM322522-6R8JL | 4,000 | 2K | Tape & Reel | 3h | |||||||
| Newark | CM322522-6R8JL | 0 | 10K | |||||||||
| Onlinecomponents.com | CM322522-6R8JL | 0 | 2K | Bulk | ||||||||
| Avnet | CM322522-6R8JL | 0 | 10K | 4d |
Download Bourns CM322522-6R8JL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns CM322522-6R8JL provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: