Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 78F6R8J-RC

RF Choke Bobbin Core 6.8uH 5% 7.9MHz 40Q-Factor Ferrite 0.47A 0.45Ohm DCR AXL Bag
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F6R8J-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
+33.20%

CAD Models

Download Bourns 78F6R8J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor General Purpose Unshielded Wirewound 6.8uH 5% 7.96MHz 30Q-Factor 180mA 1210 T/R
Ind RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 30 Q-Factor Ferrite 180mA T/R
Inductor RF Chip Unshielded Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 180mA 1.8Ohm DCR 1210 Automotive T/R
Inductor RF Wirewound 6.8uH 5% 7.9MHz 20Q-Factor Ceramic 0.2A 7.7Ohm DCR 1008 T/R
Inductor General Purpose Chip Wirewound 6.8uH 5% 7.96MHz 30Q-Factor Ferrite 0.18A 1.8Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns 78F6R8J-RC provided by its distributors.

RF Choke Bobbin Core 6.8uH 5% 7.9MHz 40Q-Factor Ferrite 0.47A 0.45Ohm DCR AXL Bag
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ferrite-Core
7.9MHz 28MHz 470mA 40@7.9MHz 6.8μH 450mΩ ±5% Plugins Through hole mounting 7.11mm(Length)
FIXED IND 6.8UH 470MA 450MOHM TH
IND2.79X7.11MM,6.8UH5%0.47A, NON-SHDTHBULK, BAG PACKAGING
78F Axial 0.110Diax0.280L 2.79mmx7.11mm 6.8muH
Choke, 6.8Uh, 175Ma, 5%, 30Mhz; Product Range:78F Series; Inductance:6.8Μh; Dc Current Rating:470Ma; Dc Resistance Max:450Mohm; Inductance Tolerance:± 5%; Self Resonant Frequency:28Mhz; Case Dimensions:2.8Mm X 7.12Mm Rohs Compliant: Yes |Bourns Jw Miller 78F6R8J-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.