TDK NLV32T-221J-EFD

Ind Power Molded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 50mA 1210 Blister Plastic T/R
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-221J-EFD.

IHS

Datasheet6 pages3 years ago

TDK

Newark

TME

Future Electronics

Inventory History

3 month trend:
-14.73%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.12
$ 0.108
Stock
71,656
408,829
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
5 %
5 %
Current Rating
50 mA
50 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
21 Ω
21 Ω
Q Factor
20
20
Test Frequency
796 kHz
796 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind RF Choke 220uH 5% 796KHz 70Q-Factor Ferrite 155mA AXL T/R
Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 40Q-Factor 100mA 10Ohm DCR 1812 T/R
Ind Chip Molded 220uH 5% 796KHz 40Q-Factor Ferrite 100mA 1812 T/R
Ind Power 220uH 5% 796KHz 80Q-Factor Ferrite 200mA RDL
Ind RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA AXL Bag

Descriptions

Descriptions of TDK NLV32T-221J-EFD provided by its distributors.

Ind Power Molded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 50mA 1210 Blister Plastic T/R
Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 50mA 21Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
Fixed Inductors 220uH 21ohms 50mA Wound Fer AEC-Q200
796KHz 7MHz 50mA 20@796kHz 220¦ÌH 21¦¸ ¡À5% 1210 3.2mm*2.5mm*2.4mm
FIXED IND 220UH 50MA 21 OHM SMD
NLV-EFD 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 220muH
SMD / SMT Inductors (Coils), L=220μH, L x W x T :
50mA 220uH 卤5% 1210 Power Inductors ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos