Bourns 78F221J-RC

Ind RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA AXL Bag
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F221J-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.95%

CAD Models

Download Bourns 78F221J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke 220uH 5% 796KHz 70Q-Factor Ferrite 155mA AXL T/R
Ind Chip Molded 220uH 5% 796KHz 40Q-Factor Ferrite 100mA 1812 T/R
Fixed Inductor 1210 220µH ±5% 50mA 3.20 x 2.50mm 2.20mm 21Ω 7MHz 20@796kHz
Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 50mA 21Ohm DCR 1210
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind Power Molded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 50mA 1210 Blister Plastic T/R

Descriptions

Descriptions of Bourns 78F221J-RC provided by its distributors.

Ind RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA AXL Bag
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core
INDUCTOR,AXIAL,RF;220UH; +/-5%;60 QMIN;0.79MHZ (TEST);6.8 OHM DCR MAX
CHOKE, 220UH, 76MA, 5%, 4MHZ; Product Range:78F Series; Inductance:220µH; DC Current Rating:130mA; DC Resistance Max:6.8ohm; Inductance Tolerance:± 5%; Self Resonant Frequency:4MHz; Case Dimensions:2.8mm x 7.12mm 63K2933

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F221J-RC.