TDK NL453232T-221J-PF

Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 40Q-Factor 100mA 10Ohm DCR 1812 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NL453232T-221J-PF.

TDK

Datasheet6 pages5 years ago

IHS

Newark

element14 APAC

Future Electronics

CAD Models

Download TDK NL453232T-221J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-09-27
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2022-03-31
LTD Date2022-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Ind Chip Molded 220uH 5% 796KHz 40Q-Factor Ferrite 100mA 1812 T/R
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA AXL Bag
Ind Power 220uH 5% 796KHz 80Q-Factor Ferrite 200mA RDL
Fixed Inductor 1210 220µH ±5% 50mA 3.20 x 2.50mm 2.20mm 21Ω 7MHz 20@796kHz

Descriptions

Descriptions of TDK NL453232T-221J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 40Q-Factor 100mA 10Ohm DCR 1812 T/R
NL Series 1812 220 uH ±5 % 100 mA 10 Ohm SMT Molded Wirewound Inductor
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD, 1813
INDUCTOR, 220UH, 5%, SHIELDED; Inductance: 220µH; Product Range: NL Series; DC Current Rating: 100mA; High Frequency Inductor Case: 1812 [4532 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 10ohm; Inductance Tol

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NL453232T-221J-PF.