Bourns PM1812-221J-RC

Ind Chip Molded 220uH 5% 796KHz 40Q-Factor Ferrite 100mA 1812 T/R
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1812-221J-RC.

IHS

Datasheet4 pages7 years ago

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-19.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 40Q-Factor 100mA 10Ohm DCR 1812 T/R
Ind RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA AXL Bag
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Fixed Inductor 1210 220µH ±5% 50mA 3.20 x 2.50mm 2.20mm 21Ω 7MHz 20@796kHz
Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 50mA 21Ohm DCR 1210

Descriptions

Descriptions of Bourns PM1812-221J-RC provided by its distributors.

Ind Chip Molded 220uH 5% 796KHz 40Q-Factor Ferrite 100mA 1812 T/R
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
SMD INDUCTOR, 220µH, 100mA, 5%, 4MHZ; In; SMD INDUCTOR, 220µH, 100mA, 5%, 4MHZ; Inductance:220µH; Inductance Tolerance:± 5%; DC Resistance Max:10ohm; DC Current Rating:100mA; Q Factor:40; Self Resonant Frequency:4MHz; Q Test Frequency:0.796MHz; Core Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM1812-221J-RC.