What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV32T-221J-EF

Fixed Inductor 1210 220µH ±5% 50mA 3.20 x 2.50mm 2.20mm 21Ω 7MHz 20@796kHz
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV32T-221J-EF.

IHS

Datasheet6 pages4 years ago

TDK

Newark

TME

Inventory History

3 month trend:
+4.22%

CAD Models

Download TDK NLV32T-221J-EF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.101
$ 0.12
Stock
680,623
78,130
Authorized Distributors
6
6
Inductance
220 µH
220 µH
Tolerance
5 %
5 %
Current Rating
50 mA
50 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
21 Ω
21 Ω
Q Factor
20
20
Test Frequency
796 kHz
796 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-07-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210
Ind RF Choke 220uH 5% 796KHz 70Q-Factor Ferrite 155mA AXL T/R
Inductor RF Chip Unshielded Wirewound 220uH 5% 796KHz 40Q-Factor 100mA 10Ohm DCR 1812 T/R
Ind Chip Molded 220uH 5% 796KHz 40Q-Factor Ferrite 100mA 1812 T/R
Ind RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA AXL Bag
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of TDK NLV32T-221J-EF provided by its distributors.

Fixed Inductor 1210 220µH ±5% 50mA 3.20 x 2.50mm 2.20mm 21Ω 7MHz 20@796kHz
Inductor General Purpose Chip Molded/Unshielded Wirewound 220uH 5% 796KHz 20Q-Factor Ferrite 0.05A 21Ohm DCR 1210 T/R
General Purpose Inductor, 220uH, 5%, 1 Element, Ferrite-Core, SMD, 1310
796KHz 7MHz 50mA 20@796kHz 220¦ÌH 21¦¸ ¡À5% 1210 3.2mm*2.5mm*2.4mm
FIXED IND 220UH 50MA 21 OHM SMD
NLV-EF 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 220muH
SMD / SMT Inductors (Coils), L=220μH, L x W x T :
50mA 220uH 卤5% 1210 Power Inductors ROHS
NLV32T 220uH 50mA 5% WWT RoHSconf

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV32T221JEF