TDK NLV25T-010J-PF

Inductor RF Chip Unshielded Wirewound 10nH 5% 100MHz 15Q-Factor Ferrite 530mA 260mOhm DCR 1008 T/R
$ 0.083
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-010J-PF.

Farnell

Datasheet9 pages8 years ago

TDK

Newark

TME

_legacy Avnet

Inventory History

3 month trend:
-9.60%

CAD Models

Download TDK NLV25T-010J-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.083
$ 0.115
Stock
174,999
33,020
Authorized Distributors
4
3
Inductance
10 nH
10 nH
Tolerance
5 %
5 %
Current Rating
530 mA
530 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
260 mΩ
260 mΩ
Q Factor
15
15
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Ind High Frequency Chip Unshielded Multi-Layer 10nH 5% 100MHz 12Q-Factor Ceramic 600mA 0603
Ind High Frequency Chip Unshielded Multi-Layer 10nH 5% 4.5GHz 12Q-Factor Ceramic 600mA 0603 T/R
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 12Q-Factor Air 400mA 300mOhm DCR 0603 Paper T/R
Inductor RF Chip Unshielded Wirewound 10nH 5% 100MHz 15Q-Factor Ferrite 450mA 130mOhm DCR 1210 T/R
Inductor RF Chip Wirewound 10nH 5% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
TAIYO YUDENAQ10510NJ-T
Inductor RF Multi-Layer 0.01uH 5% 100MHz 8Q-Factor 0.33A 0.31Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK NLV25T-010J-PF provided by its distributors.

Inductor RF Chip Unshielded Wirewound 10nH 5% 100MHz 15Q-Factor Ferrite 530mA 260mOhm DCR 1008 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
INDUCTOR, SIGNAL LINE, 0.01UH, 1005; Product Range:TDK - NLV25 Series; Inductanc
NLV Series 1008 0.01 uH ±5 % 530 mA 0.26 Ohm SMT Molded Wirewound Inductor
INDUCTOR, SIGNAL LINE, 0.01UH, 1005; Inductance: 10nH; Product Range: -; DC Current Rating: 530mA; High Frequency Inductor Case: 1008 [2520 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.26ohm; Inductance Tole
INDUCTOR, SIGNAL LINE, 0.01UH, 1005; Inductance:10nH; Inductance Tolerance:± 5%; DC Resistance Max:0.26ohm; Q Factor:15; DC Current Rating:530mA; Self Resonant Frequency:2.15GHz; Q Test Frequency:100MHz; Inductor Case Style:1008; SVHC:No SVHC (18-Jun-2012); Inductor Type:Multilayer; Package / Case:25; Resonant Frequency:2.15GHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLV25T010JPF