Murata LQG18HN10NJ00D

Inductor RF Chip Multi-Layer 10nH 5% 100MHz 12Q-Factor Air 400mA 300mOhm DCR 0603 Paper T/R
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQG18HN10NJ00D.

element14 APAC

Datasheet2 pages18 years ago

_legacy Avnet

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
-2.23%

CAD Models

Download Murata LQG18HN10NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHK160810NJ-T
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
Inductor Chip Multi-Layer 10nH 5% 100MHz 12Q-Factor Ceramic 300mA 260mOhm DCR 0603 T/R
Inductor RF Multi-Layer 0.01uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.3Ohm DCR 0805 T/R
TAIYO YUDENHK212510NJ-T
Ind High Frequency Chip Multi-Layer 10nH 5% 100MHz 15Q-Factor Ceramic 300mA 0805 T/R
MLG Series 0402 10 nH ±5% 500 mA 350 mOhm DCR Multilayer Ceramic Inductor
TAIYO YUDENAQ10510NJ-T
Inductor RF Multi-Layer 0.01uH 5% 100MHz 8Q-Factor 0.33A 0.31Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQG18HN10NJ00D provided by its distributors.

Inductor RF Chip Multi-Layer 10nH 5% 100MHz 12Q-Factor Air 400mA 300mOhm DCR 0603 Paper T/R
Multilayer Inductor, 10 nH, 0.3 ohm, 3.5 GHz, 400 mA, 0603 [1608 Metric], LQG18HN_00 Series
General Purpose Inductor, 0.01uH, 5%, 1 Element, Air-Core, Reflow soldering, 1608/0603
Fixed Inductor 0603 10nH ±5% 0.4A 300mΩ 3.5GHz 12@100MHz
INDUCTOR, 10NH, +/-, 5%, 0603 CASE; Inductance: 10nH; Product Range: LQG18HN Series; DC Current Rating: 400mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.3ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 3.5GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQG18HN10NJ00D.