Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1608B10NJ

Ind High Frequency Chip Unshielded Multi-Layer 10nH 5% 100MHz 12Q-Factor Ceramic 600mA 0603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1608B10NJ.

IHS

Datasheet2 pages23 years ago

Newark

Farnell

element14

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK MLG1608B10NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Ind Power Molded Wirewound 10nH 5% 100MHz 15Q-Factor Ferrite 530mA 1008 Blister Plastic T/R
Inductor RF Chip Wirewound 10nH 5% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 10nH 5% 100MHz 25Q-Factor 500mA 170mOhm DCR 0402 Paper T/R
MLG Series 0402 10 nH ±5% 500 mA 350 mOhm DCR Multilayer Ceramic Inductor
TAIYO YUDENAQ10510NJ-T
Inductor RF Multi-Layer 0.01uH 5% 100MHz 8Q-Factor 0.33A 0.31Ohm DCR 0402 T/R
Ferrite Bead, 100MHz-2.5GHz, 500mA, 8Ω@100MHz, 10nH, 350mΩ ±5%, 0402, SMD, 1mm × 500μm × 550μm

Descriptions

Descriptions of TDK MLG1608B10NJ provided by its distributors.

Ind High Frequency Chip Unshielded Multi-Layer 10nH 5% 100MHz 12Q-Factor Ceramic 600mA 0603
Ind Chip Wirewound 10nH 5% 250MHz 21Q-Factor Ceramic 480mA 0402 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD
HIGH FREQUENCY IND, 10NH,600MA,5%,4.5GHz
MULTILAYER INDUCTOR FOR ULTRA HIGH FREQUENCY RANGE
INDUCTOR MULTILAYER 10NH 0603 SMD
HIGH FREQUENCY IND, 10NH,600MA,5%,4.5GHz, FULL REEL; Product Range:MLG Series; Inductance:10nH; DC Current Rating:600mA; High Frequency Inductor Case:0603 ^1608 Metric]; Inductor Construction:Multilayer; DC Resistance Max:0.2ohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLG1608B-10NJ
  • MLG1608B10NJ.