What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLV25T-010J-EFD

Inductor RF Chip Unshielded Wirewound 10nH 5% 100MHz 15Q-Factor Ferrite 530mA 260mOhm DCR 1008 Automotive T/R
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLV25T-010J-EFD.

ODG (Origin Data Global)

Datasheet6 pages7 years ago

IHS

Newark

CAD Models

Download TDK NLV25T-010J-EFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.115
$ 0.083
Stock
43,037
175,015
Authorized Distributors
2
4
Inductance
10 nH
10 nH
Tolerance
5 %
5 %
Current Rating
530 mA
530 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
260 mΩ
260 mΩ
Q Factor
15
15
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ind High Frequency Chip Unshielded Multi-Layer 10nH 5% 100MHz 12Q-Factor Ceramic 600mA 0603
Ind High Frequency Chip Unshielded Multi-Layer 10nH 5% 4.5GHz 12Q-Factor Ceramic 600mA 0603 T/R
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 12Q-Factor Air 400mA 300mOhm DCR 0603 Paper T/R
Inductor RF Chip Unshielded Wirewound 10nH 5% 100MHz 15Q-Factor Ferrite 450mA 130mOhm DCR 1210 T/R
Inductor RF Chip Wirewound 10nH 5% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
TAIYO YUDENAQ10510NJ-T
Inductor RF Multi-Layer 0.01uH 5% 100MHz 8Q-Factor 0.33A 0.31Ohm DCR 0402 T/R

Descriptions

Descriptions of TDK NLV25T-010J-EFD provided by its distributors.

Inductor RF Chip Unshielded Wirewound 10nH 5% 100MHz 15Q-Factor Ferrite 530mA 260mOhm DCR 1008 Automotive T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ferrite-Core, SMD, 1008
2.5Mm X 2Mm X 1.8Mm, -40 To +105 Degc, 530Ma, 0.01 H, 260M/Tape And Reel |Tdk NLV25T-010J-EFD
100MHz 2.15GHz 530mA 15@100MHz 10nH 260m¦¸ ¡À5% 1008 2.5mm*2mm*1.9mm
FIXED IND 10NH 530MA 260MOHM SMD
SMD / SMT Inductors (Coils), L=0.01μH, L x W x T :
INDUCTOR, 0.01UH, 0.53A, 1008, AEC-Q200
NLV-EFD 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 10nH
530mA 10nH 卤5% 1008 Power Inductors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos