
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-1505-1-ND | 4,180 | 1 | Cut Tape | ||||||||
| Avnet | NLV32T-010J-PF | 0 | 2K | 7h | ||||||||
| Future Electronics | NLV32T-010J-PF | 0 | 2K | Tape & Reel | ||||||||
| Arrow Electronics | NLV32T-010J-PF | 0 | 1 | |||||||||
| Farnell | NLV32T-010J-PF | 0 | 2K | Tape & Reel | 4h |
Download TDK NLV32T-010J-PF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK NLV32T-010J-PF provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: