TDK MLG1005S15NHTD25

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S15NHTD25.

Official Datasheet10 years ago

CAD Models

Download TDK MLG1005S15NHTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.029
Stock
103,633
210,762
Authorized Distributors
2
6
Inductance
15 nH
15 nH
Tolerance
3 %
3 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Wirewound 15nH 3% 100MHz 30Q-Factor 460mA 160mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Wirewound 16nH 3% 100MHz 25Q-Factor 370mA 240mOhm DCR 0402 Paper T/R
Inductor RF Chip Thin Film 15nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Fixed Inductor 0201 15nH ±3% 250mA 1.2Ω 3.2GHz 14@500MHz
TAIYO YUDENHKQ040215NH-T
Ind High Frequency Chip Multi-Layer 15nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG1005S15NHTD25 provided by its distributors.

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 2.2GHz 400mA 8@100MHz 15nH 550m¦¸ ¡À3% 0402 1mm*500¦Ìm*550¦Ìm
FIXED IND 15NH 400MA 550MOHM SMD
SMD / SMT Inductors (Coils), L=15nH, L x W x T :
400mA 15nH 卤3% 350m惟 0402 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG1005S15NHTD25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos