Murata LQW15AN16NH00D

Inductor RF Chip Wirewound 16nH 3% 100MHz 25Q-Factor 370mA 240mOhm DCR 0402 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN16NH00D.

element14 APAC

Datasheet2 pages8 years ago

Ciiva

Geoflip

Future Electronics

Arrow.cn

Inventory History

3 month trend:
-0.86%

CAD Models

Download Murata LQW15AN16NH00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.084
Stock
170,951
16,460
Authorized Distributors
6
4
Inductance
16 nH
16 nH
Tolerance
3 %
3 %
Current Rating
370 mA
370 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
240 mΩ
240 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 15nH 3% 100MHz 30Q-Factor 460mA 160mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 16nH 3% 500MHz 12Q-Factor 200mA 950mOhm DCR 0201 T/R
General Purpose Inductor, 0.016uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of Murata LQW15AN16NH00D provided by its distributors.

Inductor RF Chip Wirewound 16nH 3% 100MHz 25Q-Factor 370mA 240mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.016uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor, 16Nh, 4.5Ghz, 0.37A, 0402 Rohs Compliant: Yes |Murata LQW15AN16NH00D
Fixed Inductor 0402 16nH ±3% 370mA 240mΩ 4.5GHz 25@250MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN16NH00D..