TDK MLG1005S15NHT000

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S15NHT000.

TME

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
+32.41%

CAD Models

Download TDK MLG1005S15NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.072
Stock
227,594
103,622
Authorized Distributors
6
2
Inductance
15 nH
15 nH
Tolerance
3 %
3 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
550 mΩ
550 mΩ
Q Factor
8
8
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 15nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.015uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.015uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Fixed Inductor 0201 15nH ±3% 250mA 1.2Ω 3.2GHz 14@500MHz

Descriptions

Descriptions of TDK MLG1005S15NHT000 provided by its distributors.

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor, 15Nh, 2.2Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S15NHT000
INDUCTOR, 15NH, 2.2GHZ, 0402; Available until stocks are exhausted
Inductor RF Chip Unshielded Multi-Layer 0.015uH 3% 100MHz 8Q-Factor Ceramic 0.4A 0.55Ohm DCR 0402 T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos