TDK MLG0603S15NHT000

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S15NHT000.

IHS

Datasheet11 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S15NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.052
Stock
41,585
18,582
Authorized Distributors
2
2
Inductance
15 nH
15 nH
Tolerance
3 %
3 %
Current Rating
180 mA
180 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
6
6
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Thin Film 16nH 3% 500MHz 12Q-Factor 200mA 950mOhm DCR 0201 T/R
General Purpose Inductor, 0.016uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Wirewound 15nH 3% 100MHz 30Q-Factor 460mA 160mOhm DCR 0402 Paper T/R
TAIYO YUDENHKQ0603S15NH-T
Ind High Frequency Chip Multi-Layer 15nH 3% 500MHz 12Q-Factor Ceramic 150mA 0201 T/R
General Purpose Inductor, 0.015uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of TDK MLG0603S15NHT000 provided by its distributors.

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor High Frequency Chip Unshielded Multi-Layer 0.015uH 3% 100MHz 6Q-Factor Ceramic 0.18A 1.1Ohm DCR 0201 T/R
FIXED IND 15NH 180MA 1.1 OHM SMD
MLG 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 15nH
SMD / SMT Inductors (Coils), L=15nH, L x W x T :
180mA 15nH 卤3% 1.1惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603S15NHT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos