Murata LQW15AN15NH00D

Inductor RF Chip Wirewound 15nH 3% 100MHz 30Q-Factor 460mA 160mOhm DCR 0402 Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN15NH00D.

element14 APAC

Datasheet14 pages9 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-0.09%

CAD Models

Download Murata LQW15AN15NH00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.077
Stock
947,062
45,935
Authorized Distributors
6
6
Inductance
15 nH
15 nH
Tolerance
3 %
3 %
Current Rating
460 mA
460 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 16nH 3% 100MHz 25Q-Factor 370mA 240mOhm DCR 0402 Paper T/R
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 15nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.015uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Murata LQW15AN15NH00D provided by its distributors.

Inductor RF Chip Wirewound 15nH 3% 100MHz 30Q-Factor 460mA 160mOhm DCR 0402 Paper T/R
Wirewound Inductor, 15 nH, 0.16 ohm, 5 GHz, 460 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.015uH, 3%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
High Frequency Inductance 160mΩ 15nH ±3% 460mA 5GHz 0.50mm 1.00 x 0.60mm 0402
Inductor, 15Nh, 0.46A, 0402, Unshielded; Inductance:15Nh; Product Range:Lqw15An_00 Series; Dc Current Rating:460Ma; High Frequency Inductor Case:0402 [1005 Metric]; Inductor Construction:Unshielded; Dc Resistance Max:0.16Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN15NH00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN15NH00D.