TDK MLG0603S15NHTD25

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S15NHTD25.

IHS

Datasheet12 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S15NHTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.038
Stock
18,582
41,585
Authorized Distributors
2
2
Inductance
15 nH
15 nH
Tolerance
3 %
3 %
Current Rating
180 mA
180 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.1 Ω
1.1 Ω
Q Factor
6
6
Test Frequency
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENHKQ0603S15NH-T
Ind High Frequency Chip Multi-Layer 15nH 3% 500MHz 12Q-Factor Ceramic 150mA 0201 T/R
Inductor RF Chip Thin Film 16nH 3% 500MHz 12Q-Factor 200mA 950mOhm DCR 0201 T/R
General Purpose Inductor, 0.016uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Thin Film 15nH 3% 500MHz 11Q-Factor 180mA 1.4Ohm DCR 0201 Paper T/R
General Purpose Inductor, 0.015uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ040215NH-T
Ind High Frequency Chip Multi-Layer 15nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG0603S15NHTD25 provided by its distributors.

General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
FIXED IND 15NH 180MA 1.1 OHM SMD
Inductors for High Frequency Circuits, Multilayer Ceramic, Automotive
SMD / SMT Inductors (Coils), L=15nH, L x W x T :

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos