TDK MLG0603P16NHT000

General Purpose Inductor, 0.016uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P16NHT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.97%

CAD Models

Download TDK MLG0603P16NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.034
Stock
344,567
74,289
Authorized Distributors
4
3
Inductance
16 nH
16 nH
Tolerance
3 %
3 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.2 Ω
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 16nH 3% 500MHz 12Q-Factor 200mA 950mOhm DCR 0201 T/R
Inductor RF Chip Thin Film 15nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.016uH, 3%, 1 Element, Film-Core, Reflow soldering, 0402/01005
TAIYO YUDENHKQ040216NH-T
Ind High Frequency Chip Multi-Layer 16nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ040215NH-T
Ind High Frequency Chip Multi-Layer 15nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
General Purpose Inductor, 0.015uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of TDK MLG0603P16NHT000 provided by its distributors.

General Purpose Inductor, 0.016uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 16NH 200MA 1.2 OHM SMD
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 3GHz 1.2Ohm Max 16nH
500MHz 3GHz 200mA 14@500MHz 16nH 1.2¦¸ ¡À3% 0201 600¦Ìm*300¦Ìm*330¦Ìm
FIXED IND 16NH 200MA 1.2 OHM SMD
SMD / SMT Inductors (Coils), L=16nH, L x W x T :
200mA 16nH 卤3% 1惟 0201 Inductors (SMD) ROHS
-/Tape And Reel |Tdk MLG0603P16NHT000

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos