TDK MLG0603S10NHTD25

General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603S10NHTD25.

IHS

Datasheet12 pages3 years ago

TDK

CAD Models

Download TDK MLG0603S10NHTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.016
Stock
22,010
129,015
Authorized Distributors
2
3
Inductance
10 nH
10 nH
Tolerance
3 %
3 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
5
5
Test Frequency
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor RF Chip Thin Film 10nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.011uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603S10NH-T
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
Inductor RF Chip Thin Film 9.1nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of TDK MLG0603S10NHTD25 provided by its distributors.

General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductors for High Frequency Circuits, Multilayer Ceramic, Automotive
FIXED IND 10NH 200MA 800MOHM SMD
SMD / SMT Inductors (Coils), L=10nH, L x W x T :

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos