Murata LQP03TN9N1H02D

Inductor RF Chip Thin Film 9.1nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN9N1H02D.

_legacy Avnet

Datasheet4 pages15 years ago

Ciiva

Arrow.cn

TME

Geoflip

Inventory History

3 month trend:
-15.89%

CAD Models

Download Murata LQP03TN9N1H02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.027
$ 0.027
Stock
1,451,343
152,035
152,035
Authorized Distributors
6
6
6
Inductance
9.1 nH
9.1 nH
9.1 nH
Tolerance
3 %
3 %
3 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
700 mΩ
700 mΩ
Q Factor
14
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 8.2nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 10nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0091uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603S9N1H-T
Ind High Frequency Chip Multi-Layer 9.1nH 3% 500MHz 13Q-Factor Ceramic 170mA 0201 T/R
General Purpose Inductor, 0.0091uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603S10NH-T
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP03TN9N1H02D provided by its distributors.

Inductor RF Chip Thin Film 9.1nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0091uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
High Frequency Inductance 700mΩ 9.1nH ±3% 250mA 5.9GHz 0.30mm 0.60 x 0.30mm 0201
500MHz 3.3GHz 750mA 250mA 14@500MHz 9.1nH 700m¦¸ ¡À3% 0201 600¦Ìm*300¦Ìm*330¦Ìm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN9N1H02D.
  • LQP03TN9N1H02D..