TDK MLG0603P10NHT000

General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
$ 0.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG0603P10NHT000.

IHS

Datasheet14 pages3 years ago

TDK

Inventory History

3 month trend:
-0.81%

CAD Models

Download TDK MLG0603P10NHT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.021
$ 0.034
Stock
552,735
97,108
Authorized Distributors
5
4
Inductance
10 nH
10 nH
Tolerance
3 %
3 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
950 mΩ
950 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 0.01uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Thin Film 9.1nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.011uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ040210NH-T
Ind High Frequency Chip Multi-Layer 10nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R
TAIYO YUDENHKQ0603U10NH-T
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ04029N1H-T
Ind High Frequency Chip Multi-Layer 9.1nH 3% 500MHz 8Q-Factor Ceramic 140mA 0402 Paper/Embossed T/R

Descriptions

Descriptions of TDK MLG0603P10NHT000 provided by its distributors.

General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductors for High Frequency Circuits Multilayer Ceramic | FIXED IND 10NH 250MA 950 MOHM
High Frequency Inductors 950mΩ 10nH ±3% 250mA 4GHz 0.30mm 0.60 x 0.30mm 0201
ROHS3Compliant Multilayer Active WRAPAROUND Multilayer Inductor -55C~125C 4GHz 950mOhm Max 10nH
Inductor Unshielded Multi-Layer 0.01uH 3% 500MHz 0.25A
FIXED IND 10NH 250MA 950MOHM SMD
SMD / SMT Inductors (Coils), L=10nH, L x W x T :
250mA 10nH 卤3% 850m惟 0201 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos