Murata LQP03TN10NH02D

Inductor RF Chip Thin Film 10nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN10NH02D.

Newark

Datasheet0 pages0 years ago

Farnell

_legacy Avnet

Ciiva

Arrow.cn

Inventory History

3 month trend:
-2.93%

CAD Models

Download Murata LQP03TN10NH02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.024
$ 0.024
Stock
1,888,122
158,666
158,666
Authorized Distributors
6
6
6
Inductance
10 nH
10 nH
10 nH
Tolerance
3 %
3 %
3 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
690 mΩ
690 mΩ
Q Factor
14
17
17
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 9.1nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603S10NH-T
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.01uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.011uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
General Purpose Inductor, 0.0091uH, 3%, 1 Element, Ceramic-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP03TN10NH02D provided by its distributors.

Inductor RF Chip Thin Film 10nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Surface Mount High Frequency Inductor, Lqp03tn Series, 10 Nh, 3%, 0201 [0603 Metric], 3.2 Ghz
Thin Film Inductor, 10 nH, 0.7 ohm, 3.2 GHz, 250 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.01uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP03 Series 0201 10 nH 3% 250 mA 700 mOhm SMT Chip Coil Inductor
High Frequency Inductance 700mΩ 10nH ±3% 250mA 5.8GHz 0.30mm 0.60 x 0.30mm 0201
500MHz 3.2GHz 850mA 250mA 14@500MHz 10nH 700m¦¸ ¡À3% 0201 600¦Ìm*300¦Ìm*330¦Ìm
INDUCTOR, 10NH, 0.25A, 3%, 3.2GHZ, 0201; Inductance: 10nH; Product Range: LQP03TN Series; DC Current Rating: 250mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.7ohm;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN10NH02D.