What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQP03TN11NH02D

General Purpose Inductor, 0.011uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN11NH02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Farnell

Geoflip

Inventory History

3 month trend:
+68.58%

CAD Models

Download Murata LQP03TN11NH02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.031
Stock
440,854
50,154
Authorized Distributors
6
4
Inductance
11 nH
11 nH
Tolerance
3 %
3 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
800 mΩ
800 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 12nH 3% 500MHz 12Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 10nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
Inductor RF Chip Unshielded Thick Film 0.01uH 3% 500MHz 11Q-Factor 0.19A 1.52Ohm DCR 0201 T/R
TAIYO YUDENHKQ0603S10NH-T
General Purpose Inductor, 0.01uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603S12NH-T
Ind High Frequency Chip Multi-Layer 12nH 3% 500MHz 12Q-Factor Ceramic 160mA 0201 T/R

Descriptions

Descriptions of Murata LQP03TN11NH02D provided by its distributors.

General Purpose Inductor, 0.011uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Thick Film 0.011uH 3% 500MHz 14Q-Factor 0.25A 0.8Ohm DCR 0201 T/R
GENERAL PURPOSE INDUCTOR RoHS Compliant WRAPAROUND DUAL ENDED fixed air core inductor 125C 2.9GHz 800mOhm 11nH
FIXED IND 11NH 250MA 800MOHM SMD
INDUCTOR, 11NH, 2.9GHZ, 0.25A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH