TDK MLF2012DR27KTD25

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR27KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-0.10%

CAD Models

Download TDK MLF2012DR27KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.072
Stock
40,574
166,509
Authorized Distributors
3
6
Inductance
270 nH
270 nH
Tolerance
10 %
10 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK2125R27K-T
Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.35Ohm DCR 0805 T/R
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 30Q-Factor Ferrite 0.25A 0.4Ohm DCR 1206 T/R
Ind RF Chip Shielded Multi-Layer 270nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Inductor, ferrite,270Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R27K

Descriptions

Descriptions of TDK MLF2012DR27KTD25 provided by its distributors.

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
25MHz 250MHz 250mA 20@25MHz 270nH 350m¦¸ ¡À10% 0805 2mm*1.25mm*1.05mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 270nH
FIXED IND 270NH 250MA 350MOHM SM
SMD / SMT Inductors (Coils), L=0.27μH, L x W x T :
250mA 270nH 卤10% 180m惟 0805 Inductors (SMD) ROHS
FIXED IND 270NH 250MA 350 MOHM
2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 250Ma, 0.27 H, 350M/Tape And Reel |Tdk MLF2012DR27KTD25

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos