Abracon AIML-0805-R27K-T

Ind RF Chip Shielded Multi-Layer 270nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIML-0805-R27K-T.

Electro Sonic

Datasheet5 pages2 years ago
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-35.32%

CAD Models

Download Abracon AIML-0805-R27K-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.109
Stock
17,399
20,564
Authorized Distributors
6
3
Inductance
270 nH
270 nH
Tolerance
10 %
10 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
500 mΩ
500 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
TAIYO YUDENLK2125R27K-T
Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.35Ohm DCR 0805 T/R
Inductor, ferrite,270Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R27K
Ind RF Chip Shielded Multi-Layer 270nH 10% 25MHz 15Q-Factor Ferrite 150mA 0603
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 15Q-Factor Ferrite 0.05A 0.8Ohm DCR 0603 T/R

Descriptions

Descriptions of Abracon AIML-0805-R27K-T provided by its distributors.

Ind RF Chip Shielded Multi-Layer 270nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind 0.27 Uh 0.250 A 500.00 Mohm/ Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AIML-0805-R27K-T
RF Inductors - SMD FIXED IND 270NH 250MA 500 MOHM
25MHz 150MHz 250mA 20@25MHz 270nH 500m¦¸ ¡À10% 0805 2mm*1.25mm*1.05mm
AIML-0805 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 270nH

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIML0805R27KT