TDK MLF2012DR27KT000

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012DR27KT000.

Newark

Datasheet9 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-0.83%

CAD Models

Download TDK MLF2012DR27KT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.105
Stock
166,509
40,574
Authorized Distributors
6
3
Inductance
270 nH
270 nH
Tolerance
10 %
10 %
Current Rating
250 mA
250 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
350 mΩ
350 mΩ
Q Factor
20
20
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK2125R27K-T
Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.35Ohm DCR 0805 T/R
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 30Q-Factor Ferrite 0.25A 0.4Ohm DCR 1206 T/R
Inductor, ferrite,270Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R27K
Ind RF Chip Shielded Multi-Layer 270nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R
Ind Chip Shielded Multi-Layer 270nH 10% 25MHz 25Q-Factor Ferrite 550mA 0603 Paper T/R

Descriptions

Descriptions of TDK MLF2012DR27KT000 provided by its distributors.

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 0.27uH 10% 25MHz 20Q-Factor Ferrite 0.25A 0.35Ohm DCR 0805 T/R
25MHz 220MHz 250mA 20@25MHz 270nH 350m¦¸ ¡À10% 0805 2mm*1.25mm*1.05mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 270nH
FIXED IND 270NH 250MA 350MOHM SM
SMD / SMT Inductors (Coils), L=0.27μH, L x W x T :
FIXED IND 270NH 250MA 350 MOHM
250mA 270nH 卤10% 180m惟 0805 Inductors (SMD) ROHS
INDUCTOR, 0.27UH, 0805, 10%; Inductance: 270nH; Product Range: MLF Series; DC Current Rating: 250mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.35ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 220MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0805 [2012 Metric]; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C
Chip Inductor, 270Nh, 250Ma, 10%, 300Mhz; Rango De Producto:Serie Mlf; Inductancia:270Nh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:0805 [Métrica 2012]; Frecuencia De Autoresonancia Mín.:220Mhz; Factor Q:30 |Tdk MLF2012DR27KT000

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos