
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CS160808-R27K | 12,000 | 1786 | |||||||||
| Arrow Electronics | CS160808-R27K | 11 | 1 | |||||||||
| TME | CS160808R27K-BOU-0 | 4,000 | 4K | 18h | ||||||||
| DigiKey | CS160808-R27KCT-ND | 14,109 | 1 | Cut Tape | ||||||||
| TTI | CS160808-R27K | 0 | 8K | Tape & Reel | 8h |
Download Bourns CS160808-R27K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Bourns CS160808-R27K provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: