Murata LQM18NNR27K00D

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 1608/0603
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM18NNR27K00D.

element14 APAC

Datasheet4 pages19 years ago

Ciiva

Arrow.cn

Geoflip

_legacy Avnet

Inventory History

3 month trend:
-1.05%

CAD Models

Download Murata LQM18NNR27K00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Shielded Multi-Layer 0.27uH 10% 25MHz 15Q-Factor Ferrite 0.05A 0.8Ohm DCR 0603 T/R
TAIYO YUDENLK1608R27K-T
Ind Chip Shielded Multi-Layer 270nH 10% 25MHz 15Q-Factor Ferrite 100mA 0603 T/R
Ind RF Chip Shielded Multi-Layer 270nH 10% 25MHz 15Q-Factor Ferrite 150mA 0603
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1005R27K-T
Ind Chip Shielded Multi-Layer 270nH 10% 25MHz 10Q-Factor Ferrite 25mA 0402 T/R

Descriptions

Descriptions of Murata LQM18NNR27K00D provided by its distributors.

General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
Fixed Inductor 0603 270nH ±10% 50mA 800mΩ 136MHz 15@25MHz
Inductor General Purpose Chip Shielded Multi-Layer 270nH 10% 25MHz 15Q-Factor Ferrite 50mA 800mOhm DCR 0603 Paper T/R
INDUCTOR, SHIELD, 270NH+/-10%, 0603; Inductance: 270nH; Product Range: -; DC Current Rating: 50mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.8ohm; Inductance Tole
INDUCTOR, 0603 CASE, SHIELD, 270NH±10%; Inductance:270nH; Inductance Tolerance:± 10%; DC Resistance Max:0.8ohm; DC Current Rating:50mA; Q Factor:15; Self Resonant Frequency:136MHz; Q Test Frequency:25MHz; Core Material:Ferrite; Inductor Case Style:0603; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); DC Current Max:50mA; Inductance Measurement Frequency:25MHz; Inductor Type:Monolithic; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:0603; Q @ Vr F:15; Q Factor @ Frequency:15 @ 25MHz; Resistance:0.8ohm; Resonant Frequency:136MHz; Tolerance +:10%; Tolerance -:10%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM18NNR27K00D.