TDK MLF2012C150MTD25

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012C150MTD25.

IHS

Datasheet9 pages7 years ago

CAD Models

Download TDK MLF2012C150MTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.046
Stock
23,594
43,612
Authorized Distributors
2
5
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
5 mA
5 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
30
30
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-07-09
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK2125150M-T
Inductor RF Shielded Multi-Layer 15uH 20% 1MHz 30Q-Factor Ferrite 0.005A 0.7Ohm DCR 0805 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.7A 0.57Ohm DCR 1210 T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.71A 0.66Ohm DCR 1008 T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 740mA 516mOhm DCR 1212 T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 700mA 612mOhm DCR 1212 T/R

Descriptions

Descriptions of TDK MLF2012C150MTD25 provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductors for Standard Circuits, Multilayer Ferrite, Automotive
FIXED IND 15UH 5MA 700 MOHM SMD
SMD / SMT Inductors (Coils), L=15μH, L x W x T :
5mA 15uH 卤20% 350m惟 0805 Inductors (SMD) ROHS

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos