TDK VLS3010ET-150M

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 700mA 612mOhm DCR 1212 T/R
$ 0.145
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLS3010ET-150M.

TDK

Datasheet9 pages9 years ago

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLS3010ET-150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 750mA 456mOhm DCR 1212 Blister T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 740mA 516mOhm DCR 1212 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Ind Power Chip Shielded Wirewound 15uH ±20% 1MHz 14 Q-Factor Ferrite 0.49A T/R

Descriptions

Descriptions of TDK VLS3010ET-150M provided by its distributors.

Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 700mA 612mOhm DCR 1212 T/R
1MHz, 480mA, 480mA, 15μH, 612mΩ ±20%, 1212, Standard Mount, SMD, 3mm × 3mm × 1mm
3Mm X 3Mm, -40 To +105 Degc, 0.48A, 15 H, 612M/Tape And Reel |Tdk VLS3010ET-150M
General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 1212
FIXED IND 15UH 480MA 612MOHM SMD
SMD / SMT Inductors (Coils), L=15μH, L x W x T :
INDUCTOR, POWER, 15UH, 0.54A, 20%, SMD
VLS Nonstandard 0.118Lx0.118W 3.00mmx3.00mm 15muH
INDUCTOR, POWER, 15UH, 0.54A, 20%, SMD; Inductance: 15µH; RMS Current (Irms): 700mA; Inductor Construction: Shielded; Saturation Current (Isat): 540mA; Product Range: -; Power Inductor Case: 3mm x 3mm x 1mm; DC Resistance Max:

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLS3010ET150M