TDK MLF2012C150MT000

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF2012C150MT000.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 0.046
$ 0.089
Stock
43,612
23,594
Authorized Distributors
5
2
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
5 mA
5 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
700 mΩ
700 mΩ
Q Factor
30
30
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-03-27
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK2125150M-T
Inductor RF Shielded Multi-Layer 15uH 20% 1MHz 30Q-Factor Ferrite 0.005A 0.7Ohm DCR 0805 T/R
Ind Power Shielded Multi-Layer 15uH 20% 1MHz 20Q-Factor Ferrite 2mA 0603 Punched Paper T/R
TAIYO YUDENLK1608150M-T
Inductor RF Shielded Multi-Layer 15uH 20% 1MHz 20Q-Factor Ferrite 0.001A 1.5Ohm DCR 0603 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
FIXED IND 15UH 2MA 1.5 OHM SMD
TAIYO YUDENLB2016T150M
Inductor General Purpose Chip Wirewound 15uH 20% 2.52MHz Ferrite 0.13A 0.91Ohm DCR 0806 T/R

Descriptions

Descriptions of TDK MLF2012C150MT000 provided by its distributors.

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor General Purpose Shielded Multi-Layer 15uH 20% 1MHz 30Q-Factor Ferrite 0.005A 0.7Ohm DCR 0805 T/R
2Mm X 1.25Mm X 1.25Mm, -40 To +85 Degc, 5Ma, 15 H, 700M/Tape And Reel |Tdk MLF2012C150MT000
FIXED IND 15UH 5MA 700 MOHM SMD
1MHz 22MHz 5mA 30@1MHz 15¦ÌH 700m¦¸ ¡À20% 0805 2mm*1.25mm*1.45mm
MLF 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 15muH
SMD / SMT Inductors (Coils), L=15μH, L x W x T :

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos