Murata LQH2HPN150MJRL

Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.71A 0.66Ohm DCR 1008 T/R
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH2HPN150MJRL.

Ciiva

Datasheet5 pages6 years ago
Datasheet5 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQH2HPN150MJRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.246
Stock
144,009
158,568
Authorized Distributors
1
5
Inductance
15 µH
15 µH
Tolerance
20 %
20 %
Current Rating
690 mA
690 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
660 mΩ
660 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
LTB Date2024-03-31
LTD Date2024-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 700mA 612mOhm DCR 1212 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
TAIYO YUDENMDKK2020T150MM
Inductor Power Wirewound 15uH 20% 1MHz Metal 0.48A 1.18Ohm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 0808

Descriptions

Descriptions of Murata LQH2HPN150MJRL provided by its distributors.

Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.71A 0.66Ohm DCR 1008 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
FIXED IND 15UH 420MA 660MOHM SMD
Fixed Inductors 1008 15uH 20% 0.71A 20MHz(SRF)
LQH2 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 15muH
INDUCTOR, 15UH, SEMISHIELDED, 0.71A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH