Murata LQH32PN150MN0L

Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQH32PN150MN0L.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Arrow.cn

Geoflip

HQonline

Inventory History

3 month trend:
-13.18%

CAD Models

Download Murata LQH32PN150MN0L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.192
$ 0.192
Stock
228,254
20,936
20,936
Authorized Distributors
6
5
5
Inductance
15 µH
15 µH
15 µH
Tolerance
20 %
20 %
20 %
Current Rating
520 mA
600 mA
600 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
684 mΩ
684 mΩ
684 mΩ
Q Factor
-
-
-
Test Frequency
1 MHz
1 MHz
1 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 750mA 456mOhm DCR 1212 Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 1MHz Ferrite 740mA 516mOhm DCR 1212 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
Ind Power Chip Shielded Wirewound 15uH ±20% 1MHz 14 Q-Factor Ferrite 0.49A T/R
Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.71A 0.66Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata LQH32PN150MN0L provided by its distributors.

Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.52A 0.684Ohm DCR 1210 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 3225/1210
Fixed Inductors 1210 15uH +/-20% 20MHz DCR 0.684ohm
1MHz 20MHz 600mA 520mA 15¦ÌH 684m¦¸ ¡À20% 1210 , 3.2mm*2.5mm*2.2mm
POWER INDUCTORS - WIRE WOUND, SIZE 1210, IMPEDANCE @ 100MHZ 10UH
FIXED IND 15UH 520MA 684MOHM SMD
LQH32 Nonstandard 0.126Lx0.098W 3.20mmx2.50mm 15muH
INDUCTOR, 15UH, SEMISHIELDED, 0.52A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH