TDK MLF1608DR56KTD25

General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR56KTD25.

IHS

Datasheet9 pages7 years ago

Inventory History

3 month trend:
-11.79%

CAD Models

Download TDK MLF1608DR56KTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.066
Stock
83,416
391,455
Authorized Distributors
3
6
Inductance
560 nH
560 nH
Tolerance
10 %
10 %
Current Rating
100 mA
100 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.05 Ω
1.05 Ω
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK1608R56K-T
Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 15Q-Factor Ferrite 0.08A 1.05Ohm DCR 0603 T/R
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
560Nh, 35Ma, 10%, Ferrite, Shielded, 1.55 , 15@25Mhz, 205Mhz, 0603 Rohs Compliant: Yes
Inductor, ferrite,560Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R56K
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.75Ohm DCR 0805 T/R

Descriptions

Descriptions of TDK MLF1608DR56KTD25 provided by its distributors.

General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
25MHz 170MHz 100mA 15@25MHz 560nH 1.05¦¸ ¡À10% 0603 1.6mm*800¦Ìm*950¦Ìm
Inductors for Standard Circuits, Multilayer Ferrite, Automotive
MLF 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 560nH
FIXED IND 560NH 100MA 1.05OHM SM
SMD / SMT Inductors (Coils), L=0.56μH, L x W x T :
100mA 560nH 卤10% 550m惟 0603 Inductors (SMD) ROHS
FIXED IND 560NH 100MA 1.05 OHM

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos