TDK MLF1608DR56KTA00

Fixed inductor 0603 0.56µH ±10% 100mA 1.60 x 0.80mm 0.80mm 0.55Ω 230MHz 30@25MHz
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLF1608DR56KTA00.

ODG (Origin Data Global)

Datasheet9 pages7 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
-46.92%

CAD Models

Download TDK MLF1608DR56KTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.095
Stock
391,455
83,416
Authorized Distributors
6
3
Inductance
560 nH
560 nH
Tolerance
10 %
10 %
Current Rating
100 mA
100 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.05 Ω
1.05 Ω
Q Factor
15
15
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENLK1608R56K-T
Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 15Q-Factor Ferrite 0.08A 1.05Ohm DCR 0603 T/R
Inductor, ferrite,560Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R56K
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.75Ohm DCR 0805 T/R
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
Ind Power Shielded Multi-Layer 560nH 10% 25MHz 15Q-Factor Ferrite 120mA 0402 Punched Paper T/R

Descriptions

Descriptions of TDK MLF1608DR56KTA00 provided by its distributors.

Fixed inductor 0603 0.56µH ±10% 100mA 1.60 x 0.80mm 0.80mm 0.55Ω 230MHz 30@25MHz
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
MLF Series 0603 560nH 100mA 1.05Ohm SMD Multilayer Inductor
INDUCTOR, 0.56UH, 0603, 10%; Inductance: 560nH; Product Range: MLF Series; DC Current Rating: 100mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Shielded; DC Resistance Max: 1.05ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 170MHz; SVHC: No SVHC (15-Jan-2019); Inductor Case Style: 0603 [1608 Metric]; Operating Temperature Max: 85°C; Operating Temperature Min: -25°C
Inductor, 0.56Uh, 100Ma, 10%, 230Mhz; Rango De Producto:Serie Mlf; Inductancia:560Nh; Inductancia, Tolerancia:± 10%; Caracasa Del Inductor Alta Frecuencia:0603 [Métrica 1608]; Frecuencia De Autoresonancia Mín.:170Mhz; Factor Q:30 |Tdk MLF1608DR56KTA00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLF1608DR56KTA00.