Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AIML-0805-R56K-T

Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.75Ohm DCR 0805 T/R
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIML-0805-R56K-T.

Electro Sonic

Datasheet5 pages3 years ago
Datasheet3 pages18 years ago

Abracon SCT

Inventory History

3 month trend:
-41.96%

CAD Models

Download Abracon AIML-0805-R56K-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.087
Stock
22,579
10,492
Authorized Distributors
6
4
Inductance
560 nH
560 nH
Tolerance
10 %
10 %
Current Rating
150 mA
150 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
750 mΩ
750 mΩ
Q Factor
25
25
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor,ferrite,560Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R56K
TAIYO YUDENLK2125R56K-T
Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.55Ohm DCR 0805 T/R
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
560Nh, 35Ma, 10%, Ferrite, Shielded, 1.55 , 15@25Mhz, 205Mhz, 0603 Rohs Compliant: Yes
TAIYO YUDENLK1608R56K-T
Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 15Q-Factor Ferrite 0.08A 1.05Ohm DCR 0603 T/R

Descriptions

Descriptions of Abracon AIML-0805-R56K-T provided by its distributors.

Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.75Ohm DCR 0805 T/R
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor, SMD, 0805, 25MHz 115MHz 150mA 25Ω@25MHz 560nH 750mΩ ±10% 2mm × 1.25mm × 1.05mm
Tape & Reel / 0.56uH, 150mA, 10%, ferrite, shielded, 0.75 , 25@25MHz, 115MHz, 08

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIML0805-R56K-T
  • AIML0805R56KT