Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CV201210-R56K

General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CV201210-R56K.

IHS

Datasheet3 pages5 years ago

Farnell

_legacy Avnet

Inventory History

3 month trend:
-97.16%

CAD Models

Download Bourns CV201210-R56K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-06-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 25Q-Factor Ferrite 0.15A 0.75Ohm DCR 0805 T/R
Inductor,ferrite,560Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R56K
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402
560Nh, 35Ma, 10%, Ferrite, Shielded, 1.55 , 15@25Mhz, 205Mhz, 0603 Rohs Compliant: Yes

Descriptions

Descriptions of Bourns CV201210-R56K provided by its distributors.

General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Ind Chip Shielded Multi-Layer 560nH 10% 25MHz 25Q-Factor Ferrite 150mA 0805 T/R
Avnet Japan
Ind2X1.25X1.25Mm,0.56Uh10%0.15A,shdsmd /Tape & Reel - 7" Reel |Bourns, Inc. CV201210-R56K
25MHz 115MHz 150mA 25@25MHz 560nH 750mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.45mm
INDUCTOR, 560NH, 0.15A, 0805, SHIELDED; Inductance: 560nH; Product Range: CV201210 Series; DC Current Rating: 150mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Shielded; DC Resistance Max: 0.75ohm; Inductance Tolerance: ± 10%; Self Resonant Frequency Min: 115MHz; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CV201210R56K