Murata LQM18NNR56K00D

General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, , 1608/0603
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQM18NNR56K00D.

_legacy Avnet

Datasheet2 pages14 years ago

Future Electronics

element14 APAC

Ciiva

Arrow.cn

Inventory History

3 month trend:
-0.29%

CAD Models

Download Murata LQM18NNR56K00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2025-03-31
LTD Date2025-09-30
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

560Nh, 35Ma, 10%, Ferrite, Shielded, 1.55 , 15@25Mhz, 205Mhz, 0603 Rohs Compliant: Yes
TAIYO YUDENLK1608R56K-T
Inductor RF Shielded Multi-Layer 0.56uH 10% 25MHz 15Q-Factor Ferrite 0.08A 1.05Ohm DCR 0603 T/R
Ind RF Chip Shielded Multi-Layer 560nH 10% 25MHz 15Q-Factor Ferrite 100mA 0603
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
Inductor, ferrite,560Nh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-R56K

Descriptions

Descriptions of Murata LQM18NNR56K00D provided by its distributors.

General Purpose Inductor, 0.56uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
LQM Series 0603 560 nH ±10 % Tol. 35 mA SMT High Frequency Multilayer Inductor
Inductor General Purpose Chip Shielded Multi-Layer 560nH 10% 25MHz 15Q-Factor Ferrite 35mA 1.55Ohm DCR 0603 Paper T/R
Inductor, 560Nh, 35Ma, 10%, 95Mhz; Inductance:560Nh; Dc Resistance Max:1.55Ohm; Self Resonant Frequency:95Mhz; Dc Current Rating:35Ma; Inductor Case/Package:0603 [1608 Metric]; Product Range:Lqm18N Series; Core Material:Ferrite Rohs Compliant: Yes |Murata LQM18NNR56K00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQM18NNR56K00D.